
Texas Instruments LM3526M-L technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Output Configuration | High Side |
| Output Current | 500mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 115uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3526M-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
