Texas Instruments LM3528TMEV technical specifications.
| Evaluation Kit | Yes |
| Features | I²C |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Output Voltage | 21V |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3528TMEV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.