Texas Instruments LM3530EV-KIT/NOPB technical specifications.
| Evaluation Kit | Yes |
| Features | I²C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3530EV-KIT/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.