
The LM3530UMX-40/NOPB is a surface mount LED driver IC from Texas Instruments, packaged in a 12-pin DSBGA. It operates over a temperature range of -30 to 85°C and can supply up to 1350mA. The device has a maximum operating supply voltage of 5.5V and a typical operating supply voltage of 3.3V or 5V. It is suitable for use in a variety of applications, including LED lighting and power management systems.
Texas Instruments LM3530UMX-40/NOPB technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | DSBGA |
| Package Description | Die Size Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 1.64(Max) |
| Package Width (mm) | 1.24(Max) |
| Package Height (mm) | 0.27(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Segments | 11 |
| Output Voltage | 0 to 40V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 1350uA |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LM3530UMX-40/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.