
Texas Instruments LM3530UMX-40B/NOPB technical specifications.
| Dimming | PWM |
| Features | I²C |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 1.35mA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.35mA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Segments | 11 |
| Output Current per Channel | 30mA |
| Output Voltage | 40V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.35mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3530UMX-40B/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
