
Texas Instruments LM3533EVAL/NOPB technical specifications.
| Package/Case | Module |
| Interface | I2C, USB |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Number of Outputs | 7 |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3533EVAL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
