Texas Instruments LM3535TMX-2ALS/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 1.09mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Number of Segments | 8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.09mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM3535 |
| Supply Current | 1.09mA |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3535TMX-2ALS/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
