
Texas Instruments LM3535TMX/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Dimming | PWM |
| Frequency | 1.33MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 1.09mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Outputs | 8 |
| Number of Segments | 8 |
| Output Current per Channel | 25mA |
| Output Voltage | 4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.09mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.09mA |
| Topology | Boost |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3535TMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
