The LM3537TMX is a 30-pin LED display driver from Texas Instruments, operating within a temperature range of -30°C to 85°C. It is designed to work with supply voltages between 2.7V and 5.5V. The device is packaged in a 2.015mm x 2.517mm R-PBGA-B30 package, with terminals positioned on the bottom. It is a single-function device, suitable for use in LED display applications.
Texas Instruments LM3537TMX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 30 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B30 |
| Width | 2.015 |
| Length | 2.517 |
| Pin Count | 30 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM3537TMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.