The LM3537TMX/NOPB is an 8-channel LED driver IC with a maximum operating temperature of 110°C and a maximum supply voltage of 5.5V. It operates at a frequency of 1.3MHz and is designed for use in PWM dimming applications. This IC is lead free and RoHS compliant, making it suitable for a variety of applications. It is packaged in a tape and reel format for surface mount applications.
Texas Instruments LM3537TMX/NOPB technical specifications.
| Dimming | PWM |
| Frequency | 1.3MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Outputs | 8 |
| Number of Segments | 8 |
| Output Current per Channel | 25mA |
| Output Voltage | 4V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3537TMX/NOPB to view detailed technical specifications.
No datasheet is available for this part.
