Texas Instruments LM3549SQEV/NOPB technical specifications.
| Evaluation Kit | Yes |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Number of Outputs | 3 |
| Operating Supply Voltage | 5.5V |
| Output Current | 700mA |
| Output Current per Channel | 700mA |
| Output Voltage | 4.6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3549SQEV/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.