
Texas Instruments LM3551SD/NOPB technical specifications.
| Efficiency | 93% |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Current | 2mA |
| Mount | Surface Mount |
| Nominal Supply Current | 1.47mA |
| Number of Outputs | 1 |
| Operating Frequency | 1.25 MHz |
| Output Current | 1A |
| Output Voltage | 20V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.47mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM3551 |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3551SD/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
