
The LM3552SD/NOPB is a boost LED driver IC with an efficiency of 93% and a maximum operating temperature of 85°C. It operates from a minimum input voltage of 2.7V and a maximum input voltage of 5.5V, with a maximum output current of 1A and a nominal supply current of 1.47mA. The device is surface mount and available in a tape and reel packaging with 1000 units per package. It is compliant with RoHS regulations and has a quiescent current of 1.47mA.
Texas Instruments LM3552SD/NOPB technical specifications.
| Efficiency | 93% |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Current | 2mA |
| Mount | Surface Mount |
| Nominal Supply Current | 1.47mA |
| Number of Outputs | 1 |
| Operating Frequency | 1.25 MHz |
| Output Current | 1A |
| Output Voltage | 20V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.47mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LM3552 |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3552SD/NOPB to view detailed technical specifications.
No datasheet is available for this part.
