
Texas Instruments LM3552SDEV technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Current per Channel | 700mA |
| Output Voltage | 4V |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3552SDEV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
