
The LM3553SDX/NOPB is a PowerWise boost IC with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features I²C dimming and overvoltage protection. The device is RoHS compliant and lead-free, and is packaged in a tape and reel format with 4500 units per package. It operates at a nominal supply current of 1mA and has a quiescent current of 1mA. The LM3553SDX/NOPB is a surface mount device with a width of 3mm and a package type of HVSON, SOLCC12, .12, 16.
Texas Instruments LM3553SDX/NOPB technical specifications.
| Dimming | I²C |
| Features | OVP, I²C |
| Frequency | 1.2MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 1mA |
| Number of Outputs | 1 |
| Number of Segments | 2 |
| Output Current | 1.2A |
| Output Current per Channel | 1.2A |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3553SDX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
