Texas Instruments LM3555TLE/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Features | OVP |
| Height | 675um |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 400mA |
| Max Supply Current | 3.5mA |
| Mount | Surface Mount |
| Nominal Supply Current | 3.5mA |
| Number of Outputs | 1 |
| Operating Frequency | 2 MHz |
| Output Current | 500mA |
| Packaging | Tape and Reel |
| Quiescent Current | 3.5mA |
| RoHS Compliant | Yes |
| Series | LM3555 |
| Thickness | 675um |
| Topology | Boost |
| Width | 1.54mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3555TLE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
