The LM3555TLX is a 12-pin S-PBGA-B12 LED display driver IC from Texas Instruments. It operates within a temperature range of -30°C to 85°C and supports a supply voltage of 2.5V to 5.5V. This IC has a maximum frequency of 0.4MHz and is designed for use in LED display applications. The LM3555TLX is packaged in a VFBGA package type and is suitable for use in a variety of interface IC applications.
Texas Instruments LM3555TLX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B12 |
| Width | 1.575 |
| Length | 2.1 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM3555TLX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.