
The LM3556TME/NOPB is a 1.5A boost driver with I²C dimming, suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.5V. It is available in a tape and reel package with 250 units per package.
Texas Instruments LM3556TME/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Dimming | I²C |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Output Current | 1.5A |
| Output Current per Channel | 1.5A |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 750uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3556TME/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
