The LM3556TMX/NOPB is a 1.5A boost LED driver IC with I²C dimming capability and a frequency of 4MHz. It operates over a temperature range of -40°C to 85°C and is packaged in a surface mount SMD/SMT package. The device is lead free and RoHS compliant, making it suitable for a variety of applications. With a quiescent current of 750uA, this IC is designed for low power consumption. It is available in a tape and reel packaging format with 3000 units per package.
Texas Instruments LM3556TMX/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Dimming | I²C |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Output Current | 1.5A |
| Output Current per Channel | 1.5A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 750uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3556TMX/NOPB to view detailed technical specifications.
No datasheet is available for this part.