
Texas Instruments LM3559TLE/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Features | OVP, I²C |
| Frequency | 2.2MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 750uA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Segments | 2 |
| Operating Frequency | 2 MHz |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.8mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 650uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM3559 |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3559TLE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
