
The LM3561TME/NOPB is a boost driver IC with I²C dimming, operating at up to 2MHz frequency and 2000kHz switching frequency. It can supply up to 600mA of current per channel and has a maximum supply voltage of 5.5V. The device is RoHS compliant and lead free, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a VFBGA package, packaged on a tape and reel with 250 units per reel.
Texas Instruments LM3561TME/NOPB technical specifications.
| Dimming | I²C |
| Efficiency | 90% |
| Features | OVP, I²C |
| Frequency | 2MHz |
| Height | 675um |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 2000 kHz |
| Output Current per Channel | 600mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 676uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 420um |
| Topology | Boost |
| Width | 0m |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3561TME/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
