
The LM3561TMX/NOPB is a boost driver IC with a maximum operating frequency of 2MHz and an operating frequency of 2000 kHz. It features a maximum supply voltage of 5.5V and a maximum output current per channel of 600mA. The device is RoHS compliant and has a quiescent current of 676uA. It is available in a VFBGA package and is suitable for surface mount applications. The LM3561TMX/NOPB is designed to operate over a temperature range of -40°C to 85°C.
Texas Instruments LM3561TMX/NOPB technical specifications.
| Dimming | I²C |
| Efficiency | 90% |
| Features | OVP, I²C |
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 2000 kHz |
| Output Current per Channel | 600mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 676uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3561TMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
