Texas Instruments LM3565TLE/NOPB technical specifications.
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 8.5V |
| Min Output Voltage | 5.5V |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 3.6V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Frequency | 4 MHz |
| Output Current | 930mA |
| Output Voltage | 8.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM3565 |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3565TLE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
