
Texas Instruments LM3570SD/NOPB technical specifications.
| Frequency | 665kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Number of Segments | 5 |
| Output Voltage | 4.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3570SD/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
