
Adjustable DC/DC controller and regulator with a maximum output current of 750mA. Features a wide input voltage range from 2V to 40V and supports output voltages up to 50V. Operates with a switching frequency of 24kHz and is housed in an 8-pin SOIC surface mount package. Supports Flyback and SEPIC topologies.
Texas Instruments LM3578AM technical specifications.
| Package/Case | SOIC |
| Frequency | 24kHz |
| Height | 1.45mm |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 750mA |
| Min Output Voltage | 1V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1V |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Type | Adjustable |
| Output Voltage | 50V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Flyback, SEPIC |
| Width | 3.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3578AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
