Adjustable DC/DC switching regulator with a maximum output current of 750mA. Features a 20kHz switching frequency, 2V minimum and 40V maximum input voltage, and a 1V to 6V adjustable output voltage range. Packaged in an 8-pin PDIP for through-hole mounting. Operates within a temperature range of 0°C to 70°C.
Texas Instruments LM3578AN technical specifications.
| Package/Case | PDIP |
| Frequency | 20kHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 750mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 1V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Nominal Output Voltage | 1V |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Type | Adjustable |
| Output Voltage | 50V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3578AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
