
Adjustable switching regulator for DC/DC conversion, supporting Flyback and SEPIC topologies. Features a wide input voltage range from 2V to 40V and a maximum output current of 750mA. Operates across a temperature range of 0°C to 125°C. Packaged in a lead-free PDIP with through-hole mounting.
Texas Instruments LM3578AN/NOPB technical specifications.
| Package/Case | PDIP |
| Current Rating | 750mA |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 750mA |
| Mount | Through Hole |
| Nominal Output Voltage | 1V |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, SEPIC |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3578AN/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
