
Dual operational amplifier featuring general-purpose functionality and a 700kHz bandwidth. This surface mount device, housed in an 8-SOIC package, offers a 100dB voltage gain and a 0.3V/µs slew rate. It operates with a maximum dual supply voltage of 16V and a maximum single supply voltage of 32V, drawing 1mA of supply current. With a 2mV input offset voltage and 20nA input bias current, it provides 65dB common mode rejection ratio. This RoHS compliant component is supplied on tape and reel.
Texas Instruments LM358ADRE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 700kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 700kHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 16V |
| Output Current | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM358ADRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
