
Dual-channel operational amplifier, featuring a 1.2-MHz unity gain bandwidth and 0.5-V/µs slew rate. This industrial-grade IC operates across a -40°C to 85°C temperature range, with a maximum supply voltage of 40V and a nominal supply voltage of 15V. It offers a minimum voltage gain of 35,000 and a typical common-mode reject ratio of 94. The amplifier is housed in an 8-TSSOP package with a 3mm width and 4.4mm length.
Texas Instruments LM358BIPWR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.92 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.035 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.035 |
| Slew Rate-Nom | 0.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 94 |
| Voltage Gain-Min | 35000 |
| Unity Gain BW-Nom | 1200 |
| Low-Bias | NO |
| Micropower | YES |
| Input Offset Current-Max (IIO) | 0.005 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM358BIPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.