
Dual operational amplifier IC featuring a 700kHz bandwidth and 0.3V/µs slew rate. This general-purpose amplifier offers a 100dB voltage gain and operates with a dual supply voltage range from 1.5V to 16V, with a maximum of 32V. It boasts a 65dB common mode rejection ratio and a 20nA input bias current, suitable for surface mount applications in an 8-SOIC package. Operating current is 1mA, with 30mA output current per channel, and it functions within a 0°C to 70°C temperature range.
Texas Instruments LM358DG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 700kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 700kHz |
| Height | 1.58mm |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 16V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM358DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
