The LM358J is a dual operational amplifier with a maximum operating temperature of 70°C and a commercial temperature grade. It has a nominal supply voltage of 5V and a maximum supply current of 2mA. The device is packaged in a DIP8 package with a pin count of 8 and a width of 7.62mm. The LM358J has a voltage gain of at least 25,000 and a unity gain bandwidth of 1,000 Hz. It features frequency compensation and a common-mode reject ratio of 85 dB.
Texas Instruments LM358J technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.25 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.25 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 85 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 1000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM358J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.