
Dual-channel operational amplifier featuring a 1MHz bandwidth and 1MHz gain bandwidth product. This general-purpose op amp offers a 32V maximum supply voltage and a 16V maximum dual supply voltage, with a wide operating range from 1.5V to 32V. It boasts a 100dB voltage gain, 65dB common mode rejection ratio, and 65dB power supply rejection ratio. The surface-mount SOIC package, measuring 4.9mm x 3.91mm x 1.75mm, is suitable for operation between 0°C and 70°C.
Texas Instruments LM358MX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1MHz |
| Height | 1.75mm |
| Input Bias Current | 45nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 40mA |
| Packaging | Tape and Reel |
| Power Dissipation | 530mW |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Reach SVHC Compliant | No |
| Slew Rate | 0.1V/µs |
| Technology | BIPOLAR |
| Thickness | 1.58mm |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 100dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM358MX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
