The LM358NS is a dual-channel operational amplifier from Texas Instruments, featuring a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 14 terminals and is available in a commercial temperature grade. The device operates on a nominal supply voltage of 5V and a maximum supply voltage of 32V. It has an input offset voltage of up to 9000 microvolts and an average bias current of up to 0.5 milliamps. The LM358NS is suitable for use in a variety of applications, including audio and medical equipment.
Texas Instruments LM358NS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 400 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM358NS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.