
Texas Instruments LM358PWRG4-JF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 700kHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 30mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM358PWRG4-JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
