
Dual-channel operational amplifier featuring a 1MHz gain bandwidth product and 100dB voltage gain. This general-purpose op amp offers a 32V maximum supply voltage and operates across a wide temperature range of 0°C to 70°C. Surface mountable with a 0.1V/µs slew rate and 45nA input bias current, it provides 65dB common mode rejection ratio. Designed for efficiency, it consumes 1mA operating supply current and is RoHS compliant.
Texas Instruments LM358TP/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 45nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 16V |
| Output Current | 30mA |
| Output Current per Channel | 40mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Supply Current | 500uA |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM358TP/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
