
Texas Instruments LM3590MFEV technical specifications.
| Evaluation Kit | Yes |
| Output Current per Channel | 20mA |
| Output Voltage | 11.5V |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3590MFEV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
