
Dual, high-speed, programmable, current mode operational amplifier. Features a 400MHz gain bandwidth product and a 60V/µs slew rate. Operates with a supply voltage range of 5V to 22V and a supply current of 22mA. Offers 2 amplifiers per device with a 2.5kΩ input resistance and 8µA input bias current. Packaged in a 14-SOIC for surface mounting, with an operating temperature range of 0°C to 70°C.
Texas Instruments LM359M technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 400MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 400MHz |
| Input Bias Current | 8uA |
| Input Resistance | 2.5kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 18.5mA |
| Output Current | 6mA |
| Output Current per Channel | 40mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 60V/µs |
| Supply Current | 22mA |
| Unity Gain Bandwidth Product | 400MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM359M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
