
Texas Instruments LM359MX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 400MHz |
| Input Bias Current | 8uA |
| Input Resistance | 2.5kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 18.5mA |
| Output Current | 6mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 60V/µs |
| Supply Current | 22mA |
| Unity Gain Bandwidth Product | 400MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM359MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
