
Texas Instruments LM359N/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 400MHz |
| Input Bias Current | 8uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Operating Supply Current | 18.5mA |
| Output Current per Channel | 40mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 60V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM359N/NOPB to view detailed technical specifications.
No datasheet is available for this part.
