Texas Instruments LM35CH technical specifications.
| Package/Case | TO-46 |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4V |
| Output Type | Analog Voltage, Analog |
| Packaging | Bulk |
| Quiescent Current | 56uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM35CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.