
Analog temperature sensor with a ±0.5°C accuracy, operating from a 4V to 30V supply. Features an analog voltage output and a nominal supply current of 105µA. This through-hole component is housed in a TO-46 package and functions within a temperature range of -40°C to 110°C. RoHS compliant and lead-free.
Texas Instruments LM35CH/NOPB technical specifications.
| Package/Case | TO-46 |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 4V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Nominal Supply Current | 105uA |
| Output | ANALOG |
| Output Current | 10mA |
| Output Type | Analog, Analog Voltage |
| Package Quantity | 500 |
| Packaging | Bulk |
| Quiescent Current | 56uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM35CH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
