
Analog temperature sensor with a ±0.5°C accuracy, operating from a 4V to 30V supply range. Features a linear voltage output and a low quiescent current of 56µA. Designed for through-hole mounting in a TO-46 package, this RoHS compliant component offers a wide operating temperature range from -40°C to 110°C.
Texas Instruments LM35DH/NOPB technical specifications.
| Package/Case | TO-46 |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Nominal Supply Current | 56.2uA |
| Output Current | 10mA |
| Output Type | Voltage, Analog Voltage, Analog |
| Output Voltage | 6V |
| Packaging | Bulk |
| Quiescent Current | 56uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM35DH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
