
Texas Instruments LM35DT technical specifications.
| Package/Case | TO-220-3 |
| Height | 8.89mm |
| Interface | Analog |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 4V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Operating Supply Current | 80uA |
| Output Current | 10mA |
| Output Type | Analog, Analog Voltage |
| Packaging | Rail/Tube |
| Quiescent Current | 56uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 91.5uA |
| Width | 4.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM35DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
