
High-speed, low-voltage comparator featuring a single differential output, designed for TTL compatibility. Operates with dual supply voltages ranging from 4.5V to 6.5V, with a typical dual supply of 5V. Offers a response time of 12ns and a propagation delay of 130ns. This surface-mount component is housed in an 8-SOIC package, with a maximum operating temperature of 70°C. RoHS compliant and lead-free.
Texas Instruments LM360M/NOPB technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Compatibility | TTL |
| Output Current | 20mA |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 130ns |
| Quiescent Current | 32mA |
| Reach SVHC Compliant | No |
| Response Time | 12ns |
| RoHS Compliant | Yes |
| Supply Current | 32mA |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM360M/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
