
High-speed, low-voltage comparator featuring a differential output, designed for surface mount applications in an 8-SOIC package. Operates with a dual supply voltage range of 4.5V to 6.5V, with a maximum supply voltage of 16V. Exhibits a response time of 14ns and a propagation delay of 130ns. Offers an output current of 20mA with TTL output type. Input bias current is 20uA, and input offset voltage is 5mV. Operating temperature range is 0°C to 70°C.
Texas Instruments LM360MX technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Input Current | 20uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | -16mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 130ns |
| Quiescent Current | 32mA |
| Radiation Hardening | No |
| Response Time | 14ns |
| RoHS Compliant | No |
| Series | LM360 |
| Supply Current | 32mA |
| Technology | BIPOLAR |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM360MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
