The LM360N-14 is a commercial-grade comparator with a nominal supply voltage of 5V and a maximum supply current of 32mA. It operates within a temperature range of 0 to 70 degrees Celsius and is packaged in a 14-pin PDIP package. The comparator is designed for use in a variety of applications, including those requiring a high degree of precision and accuracy. The device is suitable for use in commercial environments and is not qualified for use in automotive or other harsh environments. The LM360N-14 is a single-function device with a maximum input offset voltage of 5000mV.
Texas Instruments LM360N-14 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 32 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 20 |
| Bias Current-Max (IIB) @25C | 0.00002 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Neg Supply Voltage Limit-Max | -8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM360N-14 to view detailed technical specifications.
No datasheet is available for this part.