
Texas Instruments LM360N/NOPB technical specifications.
| Package/Case | DIP |
| Input Bias Current | 20uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 130ns |
| Quiescent Current | 32mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM360N/NOPB to view detailed technical specifications.
No datasheet is available for this part.