The LM361J is a commercial-grade comparator from Texas Instruments, operating within a temperature range of 0°C to 70°C. It features a single comparator function with a nominal supply voltage of 10V and a maximum supply current of 10mA. The device is packaged in a 14-pin DIP, measuring 7.62mm in width and 19.43mm in length. The LM361J has a maximum input offset voltage of 5000μV and a maximum average bias current of 30μA.
Texas Instruments LM361J technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Current-Max | 10 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 30 |
| Bias Current-Max (IIB) @25C | 0.00003 |
| Neg Supply Voltage-Nom (Vsup) | -10 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM361J to view detailed technical specifications.
No datasheet is available for this part.