
Dual-channel bipolar comparator IC with 5mV maximum input offset voltage and 14ns response time. Features 50mA output current, TTL output type, and 69.54dB voltage gain. Operates from a 4.75V to 5.25V supply voltage with a maximum supply current of 20mA. Packaged in a 14-pin SOIC surface mount package, suitable for tape and reel packaging.
Texas Instruments LM361MX technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Input Current | 10uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 20mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Propagation Delay | 20ns |
| Quiescent Current | 20mA |
| RoHS Compliant | No |
| Supply Current | 20mA |
| Technology | BIPOLAR |
| Voltage Gain | 69.54dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM361MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
