
Texas Instruments LM3622AM-8.2/NOPB technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Current | 25mA |
| Output Voltage | 8.2V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3622AM-8.2/NOPB to view detailed technical specifications.
No datasheet is available for this part.
